
* Images are for reference only
0477005.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0477005.MXP
- JLCPCB Part #
- C3161915
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 100A、500A 20mm 400V 5.2mm 5A 76.5 Ceramic Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 909
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 903
In-stock Item Pricing
Qty Unit Price
1+
$1.2904
10+
$1.0568
30+
$0.9280
200+
$0.7830
400+
$0.7185
1000+
$0.6895
Related Products
Welcome back, may I help you?