
* Images are for reference only
V47ZA7P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V47ZA7P
- JLCPCB Part #
- C695731
- Package
- Plugin,P=7.5mm
- Description
- 1kA 30V 38V 51.7V 6.27nF@1MHz 8.8J 93V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1673
50+
$0.1640
150+
$0.1619
700+
$0.1596
Related Products
Welcome back, may I help you?