
* Images are for reference only
0476015.MRSN
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0476015.MRSN
- JLCPCB Part #
- C3165851
- Package
- 2410
- Description
- -55℃~+125℃ 100A、300A 125V 15A 2.5mm 6.1mm 61.286 Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.1793
10+
$0.9827
30+
$0.8748
100+
$0.7524
500+
$0.6976
1000+
$0.6734
Related Products
Welcome back, may I help you?