
* Images are for reference only
0470001.DRSNP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0470001.DRSNP
- JLCPCB Part #
- C3157269
- Package
- 1206
- Description
- -55℃~+125℃ 0.14785 1.6mm 125V 1A 3.2mm 50A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.4725
10+
$1.2228
30+
$1.0858
100+
$0.9312
500+
$0.8619
1500+
$0.8313
Related Products
Welcome back, may I help you?