
* Images are for reference only
DST2060DJF
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- DST2060DJF
- JLCPCB Part #
- C6934339
- Package
- PDFN-8(5x6)
- Description
- -55℃~+150℃ 1 Independent 150A 1mA@60V 20A 60V 750mV@20A PDFN-8(5x6) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2814
200+
$0.1124
500+
$0.1085
1000+
$0.1067
Related Products
Welcome back, may I help you?