
* Images are for reference only
0461002.ER
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0461002.ER
- JLCPCB Part #
- C187580
- Package
- SMD,10.1x3.1mm
- Description
- -55℃~+125℃ 10.1mm 100A@80VDC 17.5 2A 3.12mm 3.12mm 600V 600V Surface Mount Fuse SMD,10.1x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2525
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2486
In-stock Item Pricing
Qty Unit Price
1+
$0.4333
50+
$0.3374
150+
$0.2962
500+
$0.2384
2500+
$0.2157
5000+
$0.2020
Related Products
Welcome back, may I help you?