
* Images are for reference only
0454005.MR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0454005.MR
- JLCPCB Part #
- C179007
- Package
- 2410
- Description
- -55℃~+125℃ 125V 125V 2.5mm 50A 53.72 5A 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 784
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 778
In-stock Item Pricing
Qty Unit Price
1+
$0.3493
50+
$0.2773
150+
$0.2465
1000+
$0.2080
2000+
$0.1908
5000+
$0.1805
Related Products
Welcome back, may I help you?