
* Images are for reference only
0453.100MR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0453.100MR
- JLCPCB Part #
- C3163472
- Package
- SMD,6.1x2.7mm
- Description
- -55℃~+125℃ 0.001 100mA 125V 2.69mm 2.69mm 50A 6.1mm SMD,6.1x2.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$3.8624
10+
$3.3145
30+
$2.9900
100+
$2.6606
Related Products
Welcome back, may I help you?