
* Images are for reference only
03EC2256
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 03EC2256
- JLCPCB Part #
- C20623466
- Package
- Plugin,D18xL30mm
- Description
- -40℃~+105℃ 18mm 2.1A@120Hz 2000hrs@105℃ 200V 30mm 330uF 7.5mm ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1565
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1559
In-stock Item Pricing
Qty Unit Price
1+
$0.8667
10+
$0.7040
50+
$0.6235
100+
$0.5429
500+
$0.4946
1000+
$0.4688
Related Products
Welcome back, may I help you?