
* Images are for reference only
03450121H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 03450121H
- JLCPCB Part #
- C142940
- Package
- -
- Description
- 1 20A 20mm 5mm 600V Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7004
10+
$3.1607
30+
$2.8402
100+
$2.5164
500+
$2.3665
1000+
$2.2989
Related Products
Welcome back, may I help you?