
* Images are for reference only
0326025.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0326025.MXP
- JLCPCB Part #
- C178977
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 1.5kA@250VAC 250V 25A 31.8mm 4682 6.4mm Ceramic Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Reflow Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1455
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1452
In-stock Item Pricing
Qty Unit Price
1+
$0.5397
100+
$0.4286
300+
$0.3818
1000+
$0.3222
5000+
$0.2949
10000+
$0.2787
Related Products
Welcome back, may I help you?