
* Images are for reference only
0326010.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0326010.MXP
- JLCPCB Part #
- C178973
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 10A 137 250V 31.8mm 400A@250VAC 6.4mm Ceramic Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 849
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 849
In-stock Item Pricing
Qty Unit Price
1+
$0.6456
10+
$0.5345
30+
$0.4862
100+
$0.4267
500+
$0.3993
1000+
$0.3832
Related Products
Welcome back, may I help you?