
* Images are for reference only
0314015.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0314015.MXP
- JLCPCB Part #
- C151102
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 15A 280V 292 31.75mm 6.35mm 750A@250VAC Ceramic Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 880
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 878
In-stock Item Pricing
Qty Unit Price
1+
$0.4408
100+
$0.3818
300+
$0.3393
1000+
$0.2863
5000+
$0.2626
10000+
$0.2485
Related Products
Welcome back, may I help you?