
* Images are for reference only
0313008.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0313008.MXP
- JLCPCB Part #
- C178954
- Package
- D6.35xL31.75mm
- Description
- -55℃~+125℃ 200A@250VAC 250V 31.75mm 6.35mm 701 8A Glass Tube Fuse D6.35xL31.75mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5929
10+
$0.4769
30+
$0.4270
100+
$0.3657
500+
$0.3383
1000+
$0.3206
Related Products
Welcome back, may I help you?