
* Images are for reference only
0313007.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0313007.MXP
- JLCPCB Part #
- C3166940
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 200A 250V 250V 31.8mm 547 6.4mm 7A Glass Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0662
50+
$0.8823
150+
$0.7904
1000+
$0.7001
2000+
$0.6452
5000+
$0.6162
Related Products
Welcome back, may I help you?