
* Images are for reference only
0312020.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0312020.MXP
- JLCPCB Part #
- C178948
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 20A 234.6 300A 31.8mm 32V 32V 6.4mm Glass Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 203
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 203
In-stock Item Pricing
Qty Unit Price
1+
$0.4270
10+
$0.3383
30+
$0.3013
100+
$0.2546
500+
$0.2336
1000+
$0.2207
Related Products
Welcome back, may I help you?