
* Images are for reference only
0312005.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0312005.MXP
- JLCPCB Part #
- C142817
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 200A@250VAC 250V 31.75mm 50 5A 6.35mm Glass Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1327
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1327
In-stock Item Pricing
Qty Unit Price
1+
$0.2696
50+
$0.2240
150+
$0.2045
500+
$0.1802
2500+
$0.1692
5000+
$0.1627
Related Products
Welcome back, may I help you?