
* Images are for reference only
0312005.HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0312005.HXP
- JLCPCB Part #
- C3163879
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 200A 250V 250V 31.8mm 5A 6.4mm Glass Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5413
10+
$0.4318
30+
$0.3835
100+
$0.3255
500+
$0.2981
1000+
$0.2820
Related Products
Welcome back, may I help you?