
* Images are for reference only
0287010.U
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0287010.U
- JLCPCB Part #
- C1665073
- Package
- -
- Description
- -40℃~+105℃ 109mV 10A 115 1kA@32V 32V 7.7mΩ Blade Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5349
10+
$0.5236
30+
$0.5172
100+
$0.5091
Welcome back, may I help you?