
* Images are for reference only
0257001.PXPV
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0257001.PXPV
- JLCPCB Part #
- C410973
- Package
- -
- Description
- -40℃~+105℃ 0.4 123mΩ 176mV 1A 1kA@32V 32V Blade Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0899
50+
$0.0722
150+
$0.0632
500+
$0.0566
2000+
$0.0513
4000+
$0.0485
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?