
* Images are for reference only
025102.5MRT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 025102.5MRT1L
- JLCPCB Part #
- C178936
- Package
- Plugin,D2.8xL7.1mm
- Description
- -55℃~+125℃ 0.721 125V 2.5A 2.8mm 50A、300A 7.1mm Resistor Fuse 插件,D2.8xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1357
50+
$0.1330
150+
$0.1312
500+
$0.1294
Related Products
Welcome back, may I help you?