
* Images are for reference only
0251001.MXL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0251001.MXL
- JLCPCB Part #
- C3156578
- Package
- Plugin,D2.8xL7.1mm
- Description
- -55℃~+125℃ 0.256 125V 125V 1A 2.8mm 50A 7.1mm Plugin,D2.8xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$1.3565
10+
$1.1342
30+
$1.0133
100+
$0.8748
Related Products
Welcome back, may I help you?