
* Images are for reference only
0251.250MXL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0251.250MXL
- JLCPCB Part #
- C3157836
- Package
- Plugin,D2.8xL7.1mm
- Description
- -55℃~+125℃ 0.0116 125V 125V 2.8mm 250mA 50A、300A 7.1mm Plugin,D2.8xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8796
10+
$0.7218
30+
$0.6444
100+
$0.5655
500+
$0.5188
1000+
$0.4946
Related Products
Welcome back, may I help you?