
* Images are for reference only
IXFN520N075T2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFN520N075T2
- JLCPCB Part #
- C6280722
- Package
- SOT-227B
- Description
- -55℃~+175℃ 1 N-channel 1.9mΩ@10V 2.5V 41nF 480A 530pF 545nC@10V 75V 940W SOT-227B MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1536
200+
$3.6528
500+
$3.5306
1000+
$3.4712
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products