
* Images are for reference only
0235001.HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0235001.HXP
- JLCPCB Part #
- C178904
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 0.4675 1A 20mm 250V 35A@250VAC 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.7508
10+
$0.6106
30+
$0.5413
100+
$0.4737
500+
$0.4318
1000+
$0.4108
Related Products
Welcome back, may I help you?