
* Images are for reference only
0234010.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0234010.MXP
- JLCPCB Part #
- C3166596
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 10A 200A 20mm 250V 250V 51.4 5mm Ceramic Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$1.3694
10+
$1.1438
30+
$1.0182
200+
$0.8410
400+
$0.7781
1000+
$0.7491
Related Products
Welcome back, may I help you?