
* Images are for reference only
0218.200MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0218.200MXP
- JLCPCB Part #
- C178874
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 0.341 200mA 20mm 250V 35A@250VAC 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 159
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 155
In-stock Item Pricing
Qty Unit Price
1+
$0.3055
50+
$0.2486
200+
$0.2243
400+
$0.1938
2000+
$0.1803
5000+
$0.1722
Related Products
Welcome back, may I help you?