
* Images are for reference only
250R120ZR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 250R120ZR
- JLCPCB Part #
- C207079
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 16Ω 1W 4Ω 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4278
10+
$0.3394
30+
$0.3024
100+
$0.2557
500+
$0.2348
1200+
$0.2236
Related Products