
* Images are for reference only
0217008.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0217008.MXP
- JLCPCB Part #
- C2936126
- Package
- Plugin,D5.2xL20mm
- Description
- -55℃~+125℃ 198.16 20mm 250V 5.2mm 80A@250VAC 8A Glass Tube Fuse 插件,D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1676
50+
$0.1394
150+
$0.1252
500+
$0.1146
2500+
$0.1062
5000+
$0.1020
Related Products
Welcome back, may I help you?