
* Images are for reference only
0216005.HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0216005.HXP
- JLCPCB Part #
- C3166403
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 1.5kA 20mm 250V 250V 5.2mm 5A Ceramic Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.5971
200+
$0.4105
500+
$0.4065
1000+
$0.4044
Related Products
Welcome back, may I help you?