
* Images are for reference only
0201WMF1000TEE
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 0201WMF1000TEE
- JLCPCB Part #
- C270366
- Package
- 0201
- Description
- -55℃~+155℃ 100Ω 25V 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 423035
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 361042
In-stock Item Pricing
Qty Unit Price
1+
$0.0009
1000+
$0.0007
3000+
$0.0006
45000+
$0.0005
Related Products
Welcome back, may I help you?