
* Images are for reference only
0163M410000F16DTJJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0163M410000F16DTJJL
- JLCPCB Part #
- C5265998
- Package
- SMD6035-4P
- Description
- -40℃~+85℃ 10MHz 16pF 80Ω Crystal Oscillator ±30ppm ±30ppm SMD6035-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4662
10+
$0.3694
30+
$0.3275
100+
$0.2759
500+
$0.2517
1000+
$0.2259
Welcome back, may I help you?