
* Images are for reference only
0111M4-40.000F08DTNJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0111M4-40.000F08DTNJL
- JLCPCB Part #
- C41428543
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 40MHz 80Ω 8pF Crystal Oscillator ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.2257
50+
$0.1729
150+
$0.1504
500+
$0.1220
Related Products

SXT1149DA48-26.000M
Suntsu Electronics, Inc.
$0.9634

416F37413ISR
CTS Electronic Components
$1.1003

416F25013ILR
CTS Electronic Components
$1.1003

SXT1149CB07-24.000M
Suntsu Electronics, Inc.
$2.0911

SXT1147BB17-38.400M
Suntsu Electronics, Inc.
$0.9634

SXT11412ED38-24.000M
Suntsu Electronics, Inc.
$0.9586
Welcome back, may I help you?