
* Images are for reference only
01110005MR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01110005MR
- JLCPCB Part #
- C2997879
- Package
- Plugin,P=5mm
- Description
- 10A 20mm 250V 5mm Clip Cylindrical 插件,P=5mm Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$0.1696
50+
$0.1660
150+
$0.1635
500+
$0.1611
Related Products
Welcome back, may I help you?