
* Images are for reference only
0031.8231
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0031.8231
- JLCPCB Part #
- C3206974
- Package
- DIP-4
- Description
- 1 16A 20mm、32mm 5mm、6.3mm 600V Cylindrical DIP-4 Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$1.4934
10+
$1.2469
30+
$1.1116
100+
$0.9570
500+
$0.8893
1000+
$0.8587
Related Products
Welcome back, may I help you?