
FPBB-V6TI-0190
- Manufacturer
- MFR.Part #
- FPBB-V6TI-0190
- JLCPCB Part #
- C7193897
- Package
- -
- Description
- 1A 250V、250V Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Current Rating | 1A | |
| Filter Type | Single-Phase Filter | |
| Mounting Type | Base Mount | |
| Voltage - Input | 250V |

* Images are for reference only
FPBB-V6TI-0190
Extended- Manufacturer
- MFR.Part #
- FPBB-V6TI-0190
- JLCPCB Part #
- C7193897
- Package
- -
- Description
- 1A 250V、250V Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FPBB-V6TI-0190
Extended- Manufacturer
- MFR.Part #
- FPBB-V6TI-0190
- JLCPCB Part #
- C7193897
- Package
- -
- Description
- 1A 250V、250V Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FPBB-V6TI-0190 Specifications
FPBB-V6TI-0190 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Current Rating | 1A | |
| Filter Type | Single-Phase Filter | |
| Mounting Type | Base Mount | |
| Voltage - Input | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPBB-V6TI-0190. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FPBB-V6TI-0190 Documents
FPBB-V6TI-0190 datasheets or manufacturer documentation.
Datasheet: FPBB-V6TI-0190 Datasheet (PDF)
FPBB-V6TI-0190 Schematic Symbol & PCB Footprint
The FPBB-V6TI-0190 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.