
* Images are for reference only
0001.2506
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0001.2506
- JLCPCB Part #
- C1665059
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 1.5kA 1.6A 20mm 250V 300V 5.2mm Ceramic Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.2695
10+
$1.0617
30+
$0.9473
100+
$0.8184
500+
$0.7604
1000+
$0.7346
Related Products
Welcome back, may I help you?