
* Images are for reference only
0.8-16PLT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 0.8-16PLT
- JLCPCB Part #
- C33960167
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 16 16P 1x16P 30V 500mA Beige Copper alloy Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2175
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2175
In-stock Item Pricing
Qty Unit Price
1+
$0.1682
50+
$0.1470
150+
$0.1378
500+
$0.1263
2500+
$0.1214
5000+
$0.1183
Related Products
Welcome back, may I help you?