* Images are for reference only
贴片螺母_M3*6.5_内径3mm_高度6.5mm_SMD_适配板卡厚度1.6mm
- Manufacturer
- --
- MFR.Part #
- 贴片螺母_M3*6.5_内径3mm_高度6.5mm_SMD_适配板卡厚度1.6mm
- JLCPCB Part #
- C9900038582
- Package
- SMD_BD5.5-D3.0
- Description
- JIALICHUANG SMT 贴片螺母_M3*6.5_内径3mm_高度6.5mm_SMD_适配板卡厚度1.6mm
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188