JLCPCB SMT 부품 라이브러리 및 부품 소싱
GaN Transistors(GaN HEMT)
(49)
- Manufacturer
- Ampleon
- EPC
- GaN Systems
- HXY MOSFET
- MACOM
- miracle
- NXP Semicon
- PN Junction Semiconductor
- Rochester Electronics, LLC
- Tokmas
- Transphorm
- WAVEPIA
- Wuxi Maxinmicro
- PackageType
- BGA-9(1.35x1.35)
- CSP-6
- DFN-10(6x8)
- DFN-6L(2x2)
- DFN-8(8x8)
- DFN-8L(5x6)
- DFN8080-8
- DFN8x8-3L
- NI-780S-4S2S
- PDFN-6(7x6.5)
- PQFN-3(5x6)
- PQFN-3(8x8)
- SMD
- SOIC-8
- SOT-1227A
- SOT-1227B
- SOT-1228A
- SOT-467C
- SOT-502A
- TO-220AB
- TO-247-3
- WLCSP-12-B(1.6x1.6)
- Continuous Drain Current
- 3.6A
- 17A
- 25A
- 34A
- 35A
- 36A
- 46.5A
- 47.2A
- 50A
- 93A
- Continuous Drain Current (Id)
- 10A
- 13A
- Drain Source Breakdown Voltage
- 600V
- 650V
- 900V
- Drain Source On Resistance (RDS(on)@Vgs,Id)
- 160mΩ
- 1500mΩ
- Drain Source On-State Resistance
- 18mΩ
- 41mΩ
- 60mΩ
- 63mΩ
- 85mΩ
- Drain Source On-State Resistance(8V)
- 41mΩ
- 62mΩ
- 180mΩ
- 560mΩ
- Drain Source Voltage (Vdss)
- 650V
- Operating Temperature
- -55℃~+150℃
- -55℃~+175℃
- Power Dissipation
- 13.2W
- 96W
- 119W
- 125W
- 150W
- 156W
- 178W
- 187W
- 266W
- Transistor Type
- 1 N-Channel
- 1PCSNChannel
- Type
- 1PCSNChannel
수량
-
총 49개 항목
- 1
- 2