* Images are for reference only
0268001.V
- Manufacturer
- Littelfuse
- MFR.Part #
- 0268001.V
- JLCPCB Part #
- C3158059
- Package
- Plugin
- Description
- 10kA 1A 125V 125V Plugin Disposable fuses ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0268001.V technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0268001.V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0268001.V symbol, PCB footprint from the free EasyEDA PCB design tool.
0268001.V datasheets or manufacturer documentation.
Datasheet: 0268001.V Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing