* Images are for reference only
84137280
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84137280
- JLCPCB Part #
- C2618359
- Package
- -
- Description
- 24V~280V 3V~32V 1 Form A (SPST-NO) 125A - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
84137280 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84137280 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
84137280 symbol, PCB footprint from the free EasyEDA PCB design tool.
84137280 datasheets or manufacturer documentation.
Datasheet: 84137280 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing