* Images are for reference only
CMR08F363FODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F363FODP
- JLCPCB Part #
- C6153965
- Package
- -
- Description
- ±1% 500V 0.036uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F363FODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F363FODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F363FODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F363FODP datasheets or manufacturer documentation.
Datasheet: CMR08F363FODP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
170563J250EB
Cornell Dubilier Electronics
$1.3095
-
550183M100BD2B
Cornell Dubilier Electronics
$83.943
-
M20R103K1-F
Cornell Dubilier Electronics
$0.3477
-
T10P25NR-F
Cornell Dubilier Electronics
$49.1985
-
CMR05F241JPDM
Cornell Dubilier Electronics
$27.894
-
MCM01-009DD560G-F
Cornell Dubilier Electronics
$13.311