This website requires JavaScript.
Coupons
Ship to
Help Center
JLCPCB Copper Weight (Thickness) Guide

JLCPCB Copper Weight (Thickness) Guide

Last updated on Nov 10, 2026

hdi pcb coupons


Definition:

Copper weight (or thickness) in PCB manufacturing is measured in ounces (oz).

● 1oz copper = copper thickness of 35 µm, which is the thickness of 1 oz of copper spread over 1 ft².

Available Copper Weights

PCB TypeLayerAvailable Copper WeightNotes
FR4 PCBOuter layer1oz, 2oz (standard)Heavier options for 2-layer only
2-layer FR4 only2.5oz, 3.5oz, 4.5ozSpecial high-current designs
Inner layer0.5oz (default), 1oz, 2ozAvailability depends on total layers and overall thickness
FPC (Flexible PCB)Inner & Outer layers1/3oz, 0.5oz, 1oz1/3oz used for ultra-thin flexibility

⚠️ Always refer to the actual online order page for current availability and pricing.

Design Rules (Minimum Trace Width / Spacing)

Copper WeightApplicable PCB TypeMin. Trace Width / Space
1oz1–2 layers FR40.10 mm (4 mil)
0.5oz or 1oz≥ 4 layers FR40.09 mm (3.5 mil); 3 mil available with extra cost
2ozAny layer FR40.16 mm (6.5 mil)
2.5oz2-layer FR40.20 mm (8 mil)
3.5oz2-layer FR40.25 mm (10 mil)
4.5oz2-layer FR40.30 mm (12 mil)
0.33ozFPC0.076 mm (3 mil); absolute limit 2 mil, avoid if possible
0.5ozFPC0.09 mm (3.5 mil)
1ozFPC0.10 mm (4 mil)