* Images are for reference only
1328505
- Manufacturer
- Winchester Interconnect
- MFR.Part #
- 1328505
- JLCPCB Part #
- C6971248
- Package
- -
- Description
- Header 1GHz -55℃~+100℃ 50Ω - RF Connectors / Coaxial Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1328505 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1328505 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1328505 symbol, PCB footprint from the free EasyEDA PCB design tool.
1328505 datasheets or manufacturer documentation.
Datasheet: 1328505 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing