* Images are for reference only
2964254
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2964254
- JLCPCB Part #
- C7175016
- Package
- -
- Description
- 3V~48V 24V 1 Form A (SPST-NO) 100mA - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2964254 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2964254 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2964254 symbol, PCB footprint from the free EasyEDA PCB design tool.
2964254 datasheets or manufacturer documentation.
Datasheet: 2964254 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing