* Images are for reference only
12CX5A
- Manufacturer
- Honeywell
- MFR.Part #
- 12CX5A
- JLCPCB Part #
- C6390256
- Package
- -
- Description
- 125V Single Pole Double Throw (SPDT) 120V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
12CX5A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 12CX5A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
12CX5A symbol, PCB footprint from the free EasyEDA PCB design tool.
12CX5A datasheets or manufacturer documentation.
Datasheet: 12CX5A Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing