* Images are for reference only
8102802ZA
- Manufacturer
- Broadcom Limited
- MFR.Part #
- 8102802ZA
- JLCPCB Part #
- C5564408
- Package
- SMD-8P
- Description
- 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optocoupler ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
8102802ZA technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 8102802ZA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
8102802ZA symbol, PCB footprint from the free EasyEDA PCB design tool.
8102802ZA datasheets or manufacturer documentation.
Datasheet: 8102802ZA Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing