* Images are for reference only
CMR07F203JPDM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F203JPDM
- JLCPCB Part #
- C6144596
- Package
- -
- Description
- ±5% 500V 0.02uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F203JPDM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F203JPDM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F203JPDM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F203JPDM datasheets or manufacturer documentation.
Datasheet: CMR07F203JPDM Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SPA151M02R
Cornell Dubilier Electronics
$1.8585
-
MCH38FK681J
Cornell Dubilier Electronics
$94.0935
-
SPA271M02R
Cornell Dubilier Electronics
$2.715
-
AHA227M16F24T-F
Cornell Dubilier Electronics
$0.5625
-
CDV30FH432JO3
Cornell Dubilier Electronics
$83.271
-
CMR07F752JODR
Cornell Dubilier Electronics
$147.927