* Images are for reference only
400CMQ045
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 400CMQ045
- JLCPCB Part #
- C6088046
- Package
- -
- Description
- 45V 1 pair of common cathodes 570mV@200A - Schottky Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
400CMQ045 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 400CMQ045 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
400CMQ045 symbol, PCB footprint from the free EasyEDA PCB design tool.
400CMQ045 datasheets or manufacturer documentation.
Datasheet: 400CMQ045 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
15MQ060N
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1062
SD560B
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0666
SMDA05
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.2172
SMAJ64CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0617
SMCJ170A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1605
SD200SA60B.T
SMC(Sangdest Microelectronicstronic (Nanjing))
$8.2725